Murata NDH4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Series | NDH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDH4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.