The NDL0509S is a single-output DC-DC converter from Murata with a nominal input voltage of 5V and an output voltage of 9V. It can deliver an output power of 2W and has a current output of 222mA. The converter is packaged in a SIP format and has an isolation voltage of 1kV. It is not RoHS compliant.
Murata NDL0509S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | NDL |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDL0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.