The NDTD2415 is a dual-output DC-DC converter from Murata with a nominal input voltage of 24V and output voltages of 15V. Each output can supply up to 100mA of current. The device is packaged in a DIP case and has an isolation voltage of 1kV. The converter is not RoHS compliant.
Murata NDTD2415 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | NDTD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDTD2415 to view detailed technical specifications.
No datasheet is available for this part.