Murata NDXD4815 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 4W |
| Package Quantity | 15 |
| Series | NDx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDXD4815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.