Murata NFA0101501S0 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NEA016 |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NFA0101501S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.