Murata NFA0161500SP-1 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Number of Outputs | 1 |
| Output Power | 80W |
| Series | NFA |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NFA0161500SP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.