Murata NFA0201501B0-1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Type | Adjustable |
| Series | NFA020 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NFA0201501B0-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.