Murata NFA0201501BP-1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Number of Outputs | 1 |
| Output Power | 100W |
| Series | NFA |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NFA0201501BP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.