EMI Filter LC-Circuit 0.05A 10VDC Flat Style SMD Bulk
Checking distributor stock and pricing after the page loads.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.05A |
| Max Voltage Rating | 10VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |