Murata NFA6CCC102R1H4B technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Height | 0.8mm |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 14 |
| Package Quantity | 100 |
| Resistance | 0.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA6CCC102R1H4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.