Murata NFM41CC102R2A3 technical specifications.
| Current Rating | 300mA |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC102R2A3 to view detailed technical specifications.
No datasheet is available for this part.