Murata NFM41CC102R2A3B technical specifications.
| Capacitance | 1nF |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41CC102R2A3B to view detailed technical specifications.
No datasheet is available for this part.