The Murata NFM41PC204F1H3T is a surface mount inductor with a maximum current rating of 2A and an operating temperature range of -55°C to 85°C. It has a depth of 1.6mm, height of 1mm, and length of 4.5mm. The inductor is designed for surface mount applications and is terminated with solder. It is part of the NFM41P series.
Murata NFM41PC204F1H3T technical specifications.
| Depth | 1.6mm |
| Height | 1mm |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | NFM41P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM41PC204F1H3T to view detailed technical specifications.
No datasheet is available for this part.