Murata NFM55PC155F1H4 technical specifications.
| Current Rating | 6A |
| Height | 2.2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM55PC155F1H4 to view detailed technical specifications.
No datasheet is available for this part.