Murata NGA10S15050DE technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NGA |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NGA10S15050DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.