The Murata NKE1212D is a single-output DC-DC converter with a nominal input voltage of 12V and an output voltage of 12V. It has an output power of 1W and a maximum output current of 83mA. The converter is packaged in a DIP format and is not RoHS compliant. It features an isolation voltage of 3kV, making it suitable for applications requiring electrical isolation.
Murata NKE1212D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | NKE |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NKE1212D to view detailed technical specifications.
No datasheet is available for this part.