Murata NMD120515D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMD120515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
