Murata NME0509D technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME0509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
