Murata NMF0512D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMF |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMF0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.