
The Murata NMH0509D is a dual-output DC-DC converter with a nominal input voltage of 5V and output voltages of 9V. Each output can supply up to 111mA of current. The converter is packaged in a DIP format and is available in quantities of 25. It is not RoHS compliant.
Murata NMH0509D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMH0509D to view detailed technical specifications.
No datasheet is available for this part.