Murata NMH4809D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMH4809D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.