Murata NML1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | NML |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NML1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.