The NMT0572SZ is a 3-channel DC-DC converter from Murata with a nominal input voltage of 5V. It provides three outputs with different voltage ratings: -24V, 48V, and -72V. The converter can supply a maximum output power of -5W. The device is packaged in a SIP format and has a maximum output current of 21mA, 63mA, and 14mA for each output channel. The isolation voltage is 1kV.
Murata NMT0572SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 21mA |
| Current - Output 2 | 63mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 3 |
| Output Power | -5W |
| RoHS Compliant | No |
| Series | NMT0572SZ |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMT0572SZ to view detailed technical specifications.
No datasheet is available for this part.