Murata NPH15S4805I technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NPH15S |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NPH15S4805I to view detailed technical specifications.
No datasheet is available for this part.