Murata NPH25S4803EI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | NPH25S |
| Voltage - Output 1 | 3.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NPH25S4803EI to view detailed technical specifications.
No datasheet is available for this part.