Murata NTA0315M technical specifications.
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NTA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTA0315M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.