Murata NTH0515M-R technical specifications.
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | NTH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTH0515M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
