
Murata NTPA78R0LBA0 technical specifications.
| Current Rating | 1.7A |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8R |
| Series | NTPA |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTPA78R0LBA0 to view detailed technical specifications.
No datasheet is available for this part.