Murata NTPD78R0LB1A1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 750 |
| Resistance | 8R |
| Series | NT |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPD78R0LB1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.