
The NTPDN4R0LDFB2 is a 4R ohm resistor from Murata with a current rating of 1.5A. It has a lead diameter of 0.6mm and is available in bulk packaging. The resistor operates over a temperature range of -20°C to 160°C. It is a radial lead wire type resistor.
Murata NTPDN4R0LDFB2 technical specifications.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPDN4R0LDFB2 to view detailed technical specifications.
No datasheet is available for this part.