The NTS Series resistor from Murata features a radial package with a current rating of 460uA and a resistance of 10kR. It operates within a temperature range of -10°C to 110°C. The resistor is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTSA0XH103EE1B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 460uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XH103EE1B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.