The Murata NTS thermistor is a radial thermistor with a resistance of 10kR and a tolerance of 1%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -10°C. The device is available in a radial package quantity of 100 per bulk packaging. It is suitable for use in a variety of applications where temperature sensing is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 460uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |