Murata NTSA0XH103EE6B6 technical specifications.
| Package/Case | Radial |
| Current Rating | 460uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XH103EE6B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.