NTC Thermistors for Temp. Sensor and Compensation Chip Type
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 380uA |
| Depth | 1.8mm |
| Height | 6mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |