Murata NTSA0XV103EE1BJ technical specifications.
| Current Rating | 100uA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTSA |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTSA0XV103EE1BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.