Murata NTSA0XV103FN1A0 technical specifications.
| Current Rating | 460uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Resistance | 10kR |
| Series | NTSA |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XV103FN1A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.