NTC Thermistors 6800 ohm +/-3% NTC for Temp Sensor
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 460uA |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |