The NTS Series Radial Lead 10kR 460uA 0.4mm 2.5mm 3% Resistor from Murata features a radial package with a lead diameter of 0.4mm and a lead pitch of 2.5mm. It has a current rating of 460uA and a resistance of 10kR with a tolerance of 3%. The resistor is suitable for operation between -10°C and 110°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 460uA |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |