The NTS Series resistor from Murata features a current rating of 460uA and a resistance of 100kR with a tolerance of 3%. It is available in a radial package type with a lead pitch of 2.5mm and a lead diameter of 0.4mm. The resistor is designed for through hole mounting and has a length of 3mm and a depth of 2mm. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 460uA |
| Depth | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |