The NTS series is a type of resistor with a resistance of 10kR. It has a current rating of 460uA and is available in a radial package with a lead diameter of 0.4mm and a lead pitch of 2.5mm. The resistor operates within a temperature range of -10°C to 110°C. It is supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 460uA |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |