The NTS Series 10kR 3% Radial Resistor from Murata features a current rating of 460uA and operates within a temperature range of -40°C to 125°C. It is available in a radial package quantity of 100 per unit, packaged in bulk. The resistor's termination is radial.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 460uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |