The NTSE0XH103FV4B1 resistor from Murata features a current rating of 1.5A and a resistance of 10kR. It has a lead diameter of 0.6mm and is terminated in a radial configuration. The component is designed to operate within a temperature range of -40°C to 125°C. It is available in bulk packaging with a quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |