Murata NXRT15WB473F1B040 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| Series | NXR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NXRT15WB473F1B040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.