
Murata PA2410 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Gain | 2dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Operating Frequency | 2.4 to 2.5 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | MMCX |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Murata PA2410 to view detailed technical specifications.
No datasheet is available for this part.