Audio Indicators & Alerts 90DB 3.60KHZ 24.0MM
Murata PKB24SPC-36W1-B0 technical specifications.
| Diameter | 30.3mm |
| Frequency | 3.3kHz |
| Mount | PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | PK |
| RoHS | Compliant |
Download the complete datasheet for Murata PKB24SPC-36W1-B0 to view detailed technical specifications.
No datasheet is available for this part.