Murata PKM17EPP-40S1-B0 technical specifications.
| Diameter | 17mm |
| Frequency | 40kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | PKM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM17EPP-40S1-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.