Murata PKM22EPP-40S1-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 40kHz |
| Package Quantity | 900 |
| Self Resonant Frequency | 40kHz |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPP-40S1-B0 to view detailed technical specifications.
No datasheet is available for this part.