Murata PKM22EPPH4007 technical specifications.
| Height | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Self Resonant Frequency | 4kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPPH4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.