Murata PKM29-3A0 technical specifications.
| Diameter | 39mm |
| Frequency | 3.4kHz |
| Mount | PCB |
| Package Quantity | 270 |
| Self Resonant Frequency | 3.4kHz |
| Series | PK |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM29-3A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.