Murata PKM30SP-20D0 technical specifications.
| Diameter | 30mm |
| Frequency | 2kHz |
| Mount | Flush |
| Package Quantity | 56 |
| Self Resonant Frequency | 2kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM30SP-20D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.